


BU32TD3WG-TR | |
---|---|
DigiKey Part Number | BU32TD3WGTR-ND - Tape & Reel (TR) BU32TD3WGCT-ND - Cut Tape (CT) BU32TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU32TD3WG-TR |
Description | IC REG LINEAR 3.2V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31215 | $3,936.45 |
6,000 | $1.27492 | $7,649.52 |
9,000 | $1.25627 | $11,306.43 |
15,000 | $1.23562 | $18,534.30 |
21,000 | $1.22354 | $25,694.34 |
30,000 | $1.21194 | $36,358.20 |