SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT 23-5 Pins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130M32R

DigiKey Part Number
497-14022-2-ND - Tape & Reel (TR)
497-14022-1-ND - Cut Tape (CT)
497-14022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130M32R
Description
IC REG LINEAR 3.2V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130M32R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
120 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.95600$29.56
25$2.64080$66.02
100$2.29660$229.66
250$2.13156$532.89
500$2.03238$1,016.19
1,000$1.95061$1,950.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49073$4,472.19
6,000$1.44938$8,696.28
9,000$1.42867$12,858.03
15,000$1.40572$21,085.80
21,000$1.39231$29,238.51
30,000$1.37941$41,382.30
Manufacturers Standard Package