
2SD2654TLV | |
|---|---|
DigiKey Part Number | 2SD2654TLVTR-ND - Tape & Reel (TR) 2SD2654TLVCT-ND - Cut Tape (CT) 2SD2654TLVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2654TLV |
Description | TRANS NPN 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2654TLV Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 1mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package EMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 300nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2654E3TLV | Rohm Semiconductor | 5,723 | 846-2SD2654E3TLVCT-ND | $4.36000 | Parametric Equivalent |
| 2SC4738-GR,LF | Toshiba Semiconductor and Storage | 1,312 | 2SC4738-GRLFCT-ND | $1.64000 | Similar |
| 2SC4738-Y,LF | Toshiba Semiconductor and Storage | 13,266 | 2SC4738-YLFCT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 100 | $2.05130 | $205.13 |
| 500 | $1.54910 | $774.55 |
| 1,000 | $1.38705 | $1,387.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18083 | $3,542.49 |
| 6,000 | $1.07689 | $6,461.34 |
| 9,000 | $1.02392 | $9,215.28 |
| 15,000 | $0.96439 | $14,465.85 |
| 21,000 | $0.92914 | $19,511.94 |
| 30,000 | $0.89487 | $26,846.10 |

