Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2654E3TLV

DigiKey Part Number
846-2SD2654E3TLVTR-ND - Tape & Reel (TR)
846-2SD2654E3TLVCT-ND - Cut Tape (CT)
846-2SD2654E3TLVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2654E3TLV
Description
TRANS NPN 50V 0.15A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 1mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
EMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
300nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,723
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.65600$26.56
100$1.68460$168.46
500$1.26380$631.90
1,000$1.12774$1,127.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90061$2,701.83
6,000$0.81827$4,909.62
9,000$0.77629$6,986.61
15,000$0.75967$11,395.05
Manufacturers Standard Package