Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4738-GR,LF

DigiKey Part Number
2SC4738-GRLFTR-ND - Tape & Reel (TR)
2SC4738-GRLFCT-ND - Cut Tape (CT)
2SC4738-GRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4738-GR,LF
Description
TRANS NPN 50V 0.15A SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
2SC4738-GR,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SSM
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD2654TLVRohm Semiconductor2,7232SD2654TLVCT-ND$5.18000Similar
2SD2654TLWRohm Semiconductor5,975846-2SD2654TLWCT-ND$4.19000Similar
In-Stock: 1,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.98700$9.87
100$0.60760$60.76
500$0.44216$221.08
1,000$0.38847$388.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31993$959.79
6,000$0.28529$1,711.74
9,000$0.26762$2,408.58
15,000$0.24772$3,715.80
21,000$0.23594$4,954.74
30,000$0.22447$6,734.10
Manufacturers Standard Package