Direct
Direct
Similar
Similar
Similar

SN74HC251D | |
|---|---|
DigiKey Part Number | 296-8280-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC251D |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |




