MMSZ11T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 37,307
Unit Price: $1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26,870
Unit Price: $3.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.63128
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34325
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.47291
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.23000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.76142
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11,398
Unit Price: $4.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 390
Unit Price: $3.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,210
Unit Price: $1.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,490
Unit Price: $3.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,875
Unit Price: $3.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.40491
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54130
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ11T1

DigiKey Part Number
MMSZ11T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ11T1
Description
DIODE ZENER 11V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes