
CMHZ5241B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5241BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5241BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5241BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5241B TR PBFREE |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.70500 | $27.05 |
| 100 | $1.71660 | $171.66 |
| 500 | $1.28766 | $643.83 |
| 1,000 | $1.14904 | $1,149.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97266 | $2,917.98 |
| 6,000 | $0.88373 | $5,302.38 |
| 9,000 | $0.83840 | $7,545.60 |
| 15,000 | $0.78744 | $11,811.60 |
| 21,000 | $0.75726 | $15,902.46 |
| 30,000 | $0.72792 | $21,837.60 |

