
AD606JR | |
|---|---|
DigiKey Part Number | AD606JR-ND |
Manufacturer | |
Manufacturer Product Number | AD606JR |
Description | IC LOGARITHMIC 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD606JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 4 µA | |
Current - Supply | 13mA | |
Current - Output / Channel | 1.2 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


