
AD606JRZ | |
|---|---|
DigiKey Part Number | AD606JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD606JRZ |
Description | IC LOGARITHMIC 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD606JRZ Models |
Category | Current - Output / Channel 1.2 mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 16-SOIC |
Current - Input Bias 4 µA | Base Product Number |
Current - Supply 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $924.67000 | $924.67 |
| 10 | $776.20000 | $7,762.00 |
| 25 | $739.12920 | $18,478.23 |
| 100 | $698.40080 | $69,840.08 |



