Similar

UB3C-1K1F8 | |
|---|---|
DigiKey Part Number  | UB3C-1K1F8-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | UB3C-1K1F8  | 
Description  | RES 1.1K OHM 1% 3W AXIAL  | 
Customer Reference  | |
Detailed Description  | 1.1 kOhms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UB3C-1K1F8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety  | |
Temperature Coefficient  | ±20ppm/°C  | |
Operating Temperature  | -55°C ~ 250°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.157" Dia x 0.350" L (4.00mm x 8.90mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 



