43F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F1K1E

DigiKey Part Number
43F1K1E-ND
Manufacturer
Manufacturer Product Number
43F1K1E
Description
RES 1.1K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F1K1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.43000$32.43
10$21.85800$218.58
25$18.99040$474.76
50$17.19380$859.69
100$15.66580$1,566.58
250$13.99320$3,498.30
500$12.94662$6,473.31
1,000$12.05761$12,057.61
5,000$10.47633$52,381.65
Manufacturers Standard Package