
PCR0805-4R7J1 | |
|---|---|
DigiKey Part Number | 696-PCR0805-4R7J1TR-ND - Tape & Reel (TR) 696-PCR0805-4R7J1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-4R7J1 |
Description | RES SMD 4.7 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-4R7J1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805JT4R70 | Stackpole Electronics Inc | 7,206 | RPC0805JT4R70CT-ND | $1.56000 | Direct |
| CRCW08054R70JNEAHP | Vishay Dale | 19,037 | 541-4.7TACT-ND | $2.06000 | Upgrade |
| RCS08054R70JNEA | Vishay Dale | 5,242 | 541-RCS08054R70JNEACT-ND | $1.73000 | Upgrade |
| SR0805FR-7W4R7L | YAGEO | 19,148 | YAG5871CT-ND | $3.04000 | Upgrade |
| RMCP0805FT4R70 | Stackpole Electronics Inc | 0 | RMCP0805FT4R70-ND | $0.16415 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.68900 | $34.45 |
| 100 | $0.59930 | $59.93 |
| 250 | $0.50808 | $127.02 |
| 500 | $0.45580 | $227.90 |
| 1,000 | $0.41420 | $414.20 |

