4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08054R70JNEA

DigiKey Part Number
541-RCS08054R70JNEATR-ND - Tape & Reel (TR)
541-RCS08054R70JNEACT-ND - Cut Tape (CT)
541-RCS08054R70JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08054R70JNEA
Description
RES 4.7 OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08054R70JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86300$8.63
25$0.68720$17.18
50$0.58380$29.19
100$0.50320$50.32
250$0.42160$105.40
500$0.37474$187.37
1,000$0.33766$337.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26800$1,340.00
10,000$0.25142$2,514.20
15,000$0.24335$3,650.25
25,000$0.23460$5,865.00
35,000$0.22959$8,035.65
50,000$0.22485$11,242.50
Manufacturers Standard Package