
CRCW08054R70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7TATR-ND - Tape & Reel (TR) 541-4.7TACT-ND - Cut Tape (CT) 541-4.7TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70JNEAHP |
Description | RES SMD 4.7 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R70JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.86480 | $21.62 |
| 50 | $0.74160 | $37.08 |
| 100 | $0.64540 | $64.54 |
| 250 | $0.54756 | $136.89 |
| 500 | $0.49132 | $245.66 |
| 1,000 | $0.44676 | $446.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36125 | $1,806.25 |
| 10,000 | $0.34126 | $3,412.60 |
| 15,000 | $0.33152 | $4,972.80 |
| 25,000 | $0.32096 | $8,024.00 |
| 35,000 | $0.31491 | $11,021.85 |
| 50,000 | $0.30919 | $15,459.50 |

