Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CAR0805-1KB1 | |
|---|---|
DigiKey Part Number  | 696-CAR0805-1KB1TR-ND - Tape & Reel (TR) 696-CAR0805-1KB1CT-ND - Cut Tape (CT) 696-CAR0805-1KB1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CAR0805-1KB1  | 
Description  | RES SMD 1K OHM 0.1% 1/10W 0805  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CAR0805-1KB1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 









