
RN73C2A1K0BTD | |
|---|---|
DigiKey Part Number | A119894TR-ND - Tape & Reel (TR) A119894CT-ND - Cut Tape (CT) A119894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K0BTD |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K0BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.93700 | $29.37 |
| 25 | $2.60760 | $65.19 |
| 50 | $2.44260 | $122.13 |
| 100 | $2.22730 | $222.73 |
| 250 | $2.19952 | $549.88 |
| 500 | $2.15352 | $1,076.76 |
| 1,000 | $2.05097 | $2,050.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.98305 | $9,915.25 |
| 10,000 | $1.90896 | $19,089.60 |
| 15,000 | $1.86987 | $28,048.05 |
| 25,000 | $1.82475 | $45,618.75 |
| 35,000 | $1.79741 | $62,909.35 |

