
RT9728AHZQW | |
|---|---|
DigiKey Part Number | 1028-RT9728AHZQWTR-ND - Tape & Reel (TR) 1028-RT9728AHZQWCT-ND - Cut Tape (CT) 1028-RT9728AHZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728AHZQW |
Description | IC PWR SWITCH P-CHAN 1:1 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-WDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2552DRVR | Texas Instruments | 6,792 | 296-39379-1-ND | $7.07000 | Similar |
| TPS2552DRVR-1 | Texas Instruments | 7,509 | 296-46469-1-ND | $7.07000 | Similar |
| TPS2552DRVT | Texas Instruments | 4,160 | 296-23997-1-ND | $8.30000 | Similar |
| TPS2552DRVT-1 | Texas Instruments | 1,329 | 296-23998-1-ND | $8.30000 | Similar |
| TPS2553DRVR-1 | Texas Instruments | 3,831 | 296-39381-1-ND | $8.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.09120 | $77.28 |
| 100 | $2.69500 | $269.50 |
| 250 | $2.50524 | $626.31 |
| 500 | $2.39114 | $1,195.57 |
| 1,000 | $2.29700 | $2,297.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.17636 | $5,440.90 |
| 5,000 | $2.11707 | $10,585.35 |
| 7,500 | $2.08738 | $15,655.35 |
| 12,500 | $2.05449 | $25,681.12 |
| 17,500 | $2.03527 | $35,617.23 |
| 25,000 | $2.01677 | $50,419.25 |






