Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2552DRVT-1

DigiKey Part Number
296-23998-2-ND - Tape & Reel (TR)
296-23998-1-ND - Cut Tape (CT)
296-23998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2552DRVT-1
Description
IC PWR SWITCH N-CHAN 1:1 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS2552DRVT-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
100mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
6-WSON (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.96100$59.61
25$5.38000$134.50
100$4.73720$473.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.43140$1,107.85
500$4.24674$2,123.37
750$4.15427$3,115.70
1,250$4.05189$5,064.86
1,750$3.99198$6,985.97
2,500$3.93442$9,836.05
Manufacturers Standard Package