
TPS2552DRVR | |
|---|---|
DigiKey Part Number | 296-39379-2-ND - Tape & Reel (TR) 296-39379-1-ND - Cut Tape (CT) 296-39379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2552DRVR |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DRVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-WSON (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.53840 | $113.46 |
| 100 | $3.98500 | $398.50 |
| 250 | $3.72104 | $930.26 |
| 500 | $3.56156 | $1,780.78 |
| 1,000 | $3.43404 | $3,434.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.26827 | $9,804.81 |
| 6,000 | $3.18894 | $19,133.64 |
| 9,000 | $3.14924 | $28,343.16 |
| 15,000 | $3.10522 | $46,578.30 |
| 21,000 | $3.07950 | $64,669.50 |



