RT5753BHGQWA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 3,650
Unit Price: $5.96000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 3,306
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 3,087
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5753BHGQWA

DigiKey Part Number
1028-RT5753BHGQWATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT5753BHGQWA
Description
IC REG BUCK ADJ 3A 8WDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN-SL (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.