
RT5753AHGQW | |
|---|---|
DigiKey Part Number | 1028-RT5753AHGQWTR-ND - Tape & Reel (TR) 1028-RT5753AHGQWCT-ND - Cut Tape (CT) 1028-RT5753AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5753AHGQW |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.24200 | $42.42 |
| 25 | $3.80840 | $95.21 |
| 100 | $3.33360 | $333.36 |
| 250 | $3.10676 | $776.69 |
| 500 | $2.97018 | $1,485.09 |
| 1,000 | $2.85784 | $2,857.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.71890 | $8,156.70 |
| 6,000 | $2.65093 | $15,905.58 |
| 9,000 | $2.61688 | $23,551.92 |
| 15,000 | $2.57917 | $38,687.55 |
| 21,000 | $2.55714 | $53,699.94 |
| 30,000 | $2.53593 | $76,077.90 |

