
RT4532WSC | |
---|---|
DigiKey Part Number | 1028-1374-2-ND - Tape & Reel (TR) 1028-1374-1-ND - Cut Tape (CT) 1028-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4532WSC |
Description | IC LED DRIVER RGLTR I2C 10WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 10-WLCSP (0.87x2.07) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1.1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (0.87x2.07) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $7.66300 | $76.63 |
25 | $6.93720 | $173.43 |
100 | $6.13900 | $613.90 |
250 | $5.75880 | $1,439.70 |
500 | $5.52944 | $2,764.72 |
1,000 | $5.34081 | $5,340.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.10650 | $15,319.50 |
6,000 | $4.99244 | $29,954.64 |
9,000 | $4.93536 | $44,418.24 |
15,000 | $4.87209 | $73,081.35 |