
EVB_RT4532WSC | |
---|---|
DigiKey Part Number | EVB_RT4532WSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4532WSC |
Description | EVAL BOARD FOR RT4532 |
Customer Reference | |
Detailed Description | RT4532 - 2 Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 2 Isolated Outputs | |
Voltage - Output | 17V | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | RT4532 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $375.12000 | $375.12 |