ISL97672AIRZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 735
Unit Price: $27.90000
Datasheet
ISL8016IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97672AIRZ

DigiKey Part Number
ISL97672AIRZ-ND
Manufacturer
Manufacturer Product Number
ISL97672AIRZ
Description
IC LED DRVR RGLTR PWM 50MA 20QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
26.5V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
200kHz ~ 1.5MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types