ISL8016IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL8016IRAJZ
20-VFQFN

ISL97672BIRZ

DigiKey Part Number
ISL97672BIRZ-ND
Manufacturer
Manufacturer Product Number
ISL97672BIRZ
Description
IC LED DRVR RGLTR PWM 50MA 20QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL97672BIRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
26.5V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
200kHz ~ 1.5MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Factory Stock: 11,025
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 6/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.90000$27.90
10$20.96700$209.67
75$17.67027$1,325.27
150$16.90333$2,535.50
300$16.27240$4,881.72
525$15.84505$8,318.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.