


XAH335025.000000I | |
---|---|
DigiKey Part Number | 800-4323-2-ND - Tape & Reel (TR) 800-4323-1-ND - Cut Tape (CT) 800-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH335025.000000I |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.12000 | $19.12 |
10 | $16.61600 | $166.16 |
25 | $15.71080 | $392.77 |
50 | $15.06200 | $753.10 |
100 | $14.43870 | $1,443.87 |
250 | $13.65496 | $3,413.74 |
500 | $13.09082 | $6,545.41 |
1,000 | $12.99851 | $12,998.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.03253 | $24,065.06 |
4,000 | $11.53673 | $46,146.92 |
6,000 | $11.25638 | $67,538.28 |