25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
FK Series

FK2500022

DigiKey Part Number
31-FK2500022TR-ND - Tape & Reel (TR)
31-FK2500022CT-ND - Cut Tape (CT)
31-FK2500022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FK2500022
Description
XTAL OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.045" (1.15mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK2500025Diodes Incorporated9,202FK2500025CT-ND$58.78000Upgrade
FK2500019Diodes Incorporated0FK2500019-ND$6.16223Similar
FKSSD1025Diodes Incorporated2,451FKSSD1025CT-ND$10.77000Similar
FK2500022Diodes Incorporated1,76631-FK2500022CT-ND$10.44000Parametric Equivalent
FK2500067Diodes Incorporated9,406FK2500067CT-ND$10.44000Parametric Equivalent
In-Stock: 1,766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$9.06800$90.68
25$8.58000$214.50
50$8.22480$411.24
100$7.88360$788.36
250$7.45560$1,863.90
500$7.14728$3,573.64
1,000$6.85188$6,851.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.40874$19,226.22
6,000$6.14426$36,865.56
9,000$5.99475$53,952.75
Manufacturers Standard Package