


FK2500025 | |
|---|---|
DigiKey Part Number | FK2500025TR-ND - Tape & Reel (TR) FK2500025CT-ND - Cut Tape (CT) FK2500025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK2500025 |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.78000 | $58.78 |
| 10 | $51.12100 | $511.21 |
| 25 | $48.34240 | $1,208.56 |
| 50 | $46.34620 | $2,317.31 |
| 100 | $44.43230 | $4,443.23 |
| 250 | $44.02612 | $11,006.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $36.14977 | $108,449.31 |

