
RJK0451DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0451DPB-00#J5TR-ND - Tape & Reel (TR) RJK0451DPB-00#J5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0451DPB-00#J5 |
Description | MOSFET N-CH 40V 35A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta) 45W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0451DPB-00#J5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2010 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package LFPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0452DPB-00#J5 | Renesas Electronics Corporation | 2,645 | RJK0452DPB-00#J5CT-ND | $29.52000 | Similar |
| PSMN5R8-40YS,115 | Nexperia USA Inc. | 3,021 | 1727-4634-1-ND | $14.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $14.47000 | $144.70 |
| 100 | $9.91020 | $991.02 |
| 500 | $7.95776 | $3,978.88 |
| 1,000 | $7.39639 | $7,396.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.65119 | $16,627.97 |
| 5,000 | $6.23181 | $31,159.05 |
| 7,500 | $6.04280 | $45,321.00 |


