
PSMN5R8-40YS,115 | |
|---|---|
DigiKey Part Number | 1727-4634-2-ND - Tape & Reel (TR) 1727-4634-1-ND - Cut Tape (CT) 1727-4634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R8-40YS,115 |
Description | MOSFET N-CH 40V 90A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 89W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1703 pF @ 20 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $9.41400 | $94.14 |
| 100 | $6.30260 | $630.26 |
| 500 | $4.96760 | $2,483.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.03665 | $6,054.97 |
| 3,000 | $3.96021 | $11,880.63 |


