QS3VH244PAG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 642
Unit Price: $7.80000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH244PAG

DigiKey Part Number
QS3VH244PAG-ND
Manufacturer
Manufacturer Product Number
QS3VH244PAG
Description
IC BUS SWITCH 1 X 4:1 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 4:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
1 x 4:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
518$8.75550$4,535.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.