AER40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AER40-40-23CB/A01

DigiKey Part Number
AER40-40-23CB/A01-ND
Manufacturer
Manufacturer Product Number
AER40-40-23CB/A01
Description
HEATSINK FORGED BLK ANO TOP MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.559" (39.60mm)
Width
1.559" (39.60mm)
Diameter
-
Fin Height
0.890" (22.61mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.02°C/W @ 200 LFM
Thermal Resistance @ Natural
8.41°C/W
Material
Material Finish
Black Anodized
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
500$57.65354$28,826.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.