Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2802-1-V-F3-A-N | |
|---|---|
DigiKey Part Number | 559-PS2802-1-V-F3-A-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2802-1-V-F3-A-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 90mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 200µs, 200µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 4-SSOP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2802-1-A | Renesas Electronics Corporation | 1,037 | 559-1102-ND | $21.79000 | Parametric Equivalent |
| PS2802-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2802-1-A-N-ND | $10.60080 | Parametric Equivalent |
| PS2802-1-F3-A | Renesas Electronics Corporation | 17,755 | 559-1041-1-ND | $12.09000 | Parametric Equivalent |
| PS2802-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2802-1-F3-A-NTR-ND | $4.13011 | Parametric Equivalent |
| PS2802-1-F3-A/N | Renesas Electronics Corporation | 0 | 559-PS2802-1-F3-A/NTR-ND | $4.13011 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.24189 | $14,846.61 |
| 7,000 | $4.14792 | $29,035.44 |
| 10,500 | $4.10083 | $43,058.72 |
| 17,500 | $4.04869 | $70,852.07 |




