
PS2802-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1041-2-ND - Tape & Reel (TR) 559-1041-1-ND - Cut Tape (CT) 559-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2802-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 90mA |
Series | Voltage - Forward (Vf) (Typ) 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 200µs, 200µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $8.56700 | $85.67 |
| 100 | $6.42920 | $642.92 |
| 500 | $5.48176 | $2,740.88 |
| 1,000 | $5.17223 | $5,172.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.72741 | $16,545.94 |
| 7,000 | $4.53308 | $31,731.56 |
| 10,500 | $4.43357 | $46,552.48 |
| 17,500 | $4.32137 | $75,623.98 |



