
PS2802-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2802-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2802-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2802-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2802-1-V-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2802-1-V-F3-A Models |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 90mA |
Series | Voltage - Forward (Vf) (Typ) 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 200µs, 200µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.76400 | $87.64 |
| 100 | $6.58210 | $658.21 |
| 500 | $5.61676 | $2,808.38 |
| 1,000 | $5.30122 | $5,301.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.84782 | $16,967.37 |
| 7,000 | $4.64975 | $32,548.25 |
| 10,500 | $4.54836 | $47,757.78 |
| 17,500 | $4.43401 | $77,595.18 |

