Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2505L-1-F3-A/NJ | |
|---|---|
DigiKey Part Number | 559-PS2505L-1-F3-A/NJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2505L-1-F3-A/NJ |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2505L-1-A | Renesas Electronics Corporation | 4,313 | 559-1079-ND | $8.47000 | Parametric Equivalent |
| PS2505L-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-L-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-N-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-Q-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A/NJ | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A/NJ-ND | $3.29350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.65884 | $5,317.68 |


