Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2505L-1-F3-A-N | |
|---|---|
DigiKey Part Number | 559-PS2505L-1-F3-A-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2505L-1-F3-A-N |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2505L-1-A | Renesas Electronics Corporation | 4,309 | 559-1079-ND | $8.47000 | Parametric Equivalent |
| PS2505L-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-L-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-N-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-Q-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A/NJ | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A/NJ-ND | $3.29350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.50160 | $5,003.20 |
| 4,000 | $2.43161 | $9,726.44 |
| 6,000 | $2.39655 | $14,379.30 |
| 10,000 | $2.35773 | $23,577.30 |
| 14,000 | $2.33502 | $32,690.28 |
| 20,000 | $2.31320 | $46,264.00 |


