
PS2505L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1015-2-ND - Tape & Reel (TR) 559-1015-1-ND - Cut Tape (CT) 559-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2505L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PS2505L-1-F3-A Models |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2505L-1-A | Renesas Electronics Corporation | 4,313 | 559-1079-ND | $8.47000 | Parametric Equivalent |
| PS2505L-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-L-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-N-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A-Q-ND | $3.29350 | Parametric Equivalent |
| PS2505L-1-A/NJ | Renesas Electronics Corporation | 0 | 559-PS2505L-1-A/NJ-ND | $3.29350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.51700 | $55.17 |
| 100 | $4.05810 | $405.81 |
| 500 | $3.40912 | $1,704.56 |
| 1,000 | $3.19660 | $3,196.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.01622 | $6,032.44 |
| 4,000 | $2.86324 | $11,452.96 |
| 6,000 | $2.78483 | $16,708.98 |
| 10,000 | $2.69633 | $26,963.30 |
| 14,000 | $2.64371 | $37,011.94 |
| 20,000 | $2.59242 | $51,848.40 |











