
ISL9238CHRTZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL9238CHRTZ-T7ATR-ND - Tape & Reel (TR) 20-ISL9238CHRTZ-T7ACT-ND - Cut Tape (CT) 20-ISL9238CHRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9238CHRTZ-T7A |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 2.4V ~ 18.304V | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.83000 | $83.83 |
10 | $58.35600 | $583.56 |
25 | $51.79480 | $1,294.87 |
100 | $44.45350 | $4,445.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $42.67388 | $10,668.47 |
500 | $41.46784 | $20,733.92 |
750 | $40.86373 | $30,647.80 |
1,250 | $40.19435 | $50,242.94 |
1,750 | $39.80341 | $69,655.97 |