
ISL9538BHRTZ-T | |
---|---|
DigiKey Part Number | 20-ISL9538BHRTZ-TTR-ND - Tape & Reel (TR) 20-ISL9538BHRTZ-TCT-ND - Cut Tape (CT) 20-ISL9538BHRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9538BHRTZ-T |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 2.4V ~ 18.304V | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.49000 | $62.49 |
10 | $48.27200 | $482.72 |
25 | $44.73040 | $1,118.26 |
100 | $40.83490 | $4,083.49 |
250 | $38.97760 | $9,744.40 |
500 | $37.85862 | $18,929.31 |
1,000 | $36.93727 | $36,937.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $35.24283 | $211,456.98 |