ISL9238CHRTZ-TK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,806
Unit Price: $63.64000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $83.83000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $39.92540
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5,861
Unit Price: $62.49000
Datasheet
ISL95538BIRTZ-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9238CHRTZ-TK

DigiKey Part Number
20-ISL9238CHRTZ-TKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9238CHRTZ-TK
Description
IC BATT CHG LI-ION 2-4CEL 32TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
2.4V ~ 18.304V
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$37.71181$37,711.81
2,000$36.94072$73,881.44
Manufacturers Standard Package