Parametric Equivalent
Parametric Equivalent
Similar

ISL88001IE31Z-T | |
|---|---|
DigiKey Part Number | 20-ISL88001IE31Z-TTR-ND - Tape & Reel (TR) 20-ISL88001IE31Z-TCT-ND - Cut Tape (CT) 20-ISL88001IE31Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE31Z-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE31Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $9.52900 | $95.29 |
| 25 | $8.65440 | $216.36 |
| 100 | $7.69350 | $769.35 |
| 250 | $7.23496 | $1,808.74 |
| 500 | $6.95838 | $3,479.19 |
| 1,000 | $6.73093 | $6,730.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.44989 | $19,349.67 |
| 6,000 | $6.31238 | $37,874.28 |
| 9,000 | $6.24351 | $56,191.59 |



