
MAX809SQ308T1G | |
|---|---|
DigiKey Part Number | MAX809SQ308T1GOSTR-ND - Tape & Reel (TR) MAX809SQ308T1GOSCT-ND - Cut Tape (CT) MAX809SQ308T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809SQ308T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SQ308T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.30100 | $23.01 |
| 25 | $2.04960 | $51.24 |
| 100 | $1.77370 | $177.37 |
| 250 | $1.64180 | $410.45 |
| 500 | $1.56236 | $781.18 |
| 1,000 | $1.49692 | $1,496.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41602 | $4,248.06 |
| 6,000 | $1.37642 | $8,258.52 |
| 9,000 | $1.35660 | $12,209.40 |
| 15,000 | $1.33462 | $20,019.30 |
| 21,000 | $1.32178 | $27,757.38 |
| 30,000 | $1.30944 | $39,283.20 |

