
ISL78233ARZ-T | |
---|---|
DigiKey Part Number | ISL78233ARZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78233ARZ-T |
Description | IC REG BUCK ADJ 3A 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78233ARZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 420kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $17.64587 | $105,875.22 |