
ISL78233AARZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL78233AARZ-T7ATR-ND - Tape & Reel (TR) 20-ISL78233AARZ-T7ACT-ND - Cut Tape (CT) 20-ISL78233AARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78233AARZ-T7A |
Description | IC REG BUCK ADJ 3A 16WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 420kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WFQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.50000 | $40.50 |
10 | $30.82900 | $308.29 |
25 | $28.41360 | $710.34 |
100 | $25.75960 | $2,575.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $24.49448 | $6,123.62 |
500 | $23.73170 | $11,865.85 |
750 | $23.34968 | $17,512.26 |
1,250 | $22.92638 | $28,657.98 |
1,750 | $22.67907 | $39,688.37 |
2,500 | $22.44112 | $56,102.80 |