
ISL24021IRT065Z-T13 | |
---|---|
DigiKey Part Number | ISL24021IRT065Z-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL24021IRT065Z-T13 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8TDFN |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 19V/µs | |
-3db Bandwidth | 27 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 1.4 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 300 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 19 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |