MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9650ATA+T

DigiKey Part Number
MAX9650ATA+TTR-ND - Tape & Reel (TR)
MAX9650ATA+TCT-ND - Cut Tape (CT)
MAX9650ATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9650ATA+T
Description
IC AMP TFT-LCD 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 TFT-LCD Panels: VCOM Driver 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9650ATA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
TFT-LCD Panels: VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
35 MHz
Slew Rate
40V/µs
Current - Supply
3.7 mA
Current - Output / Channel
1.3 A
Voltage - Supply, Single/Dual (±)
9V ~ 20V, ±4.5V ~ 10V
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.21000$23.21
10$17.32800$173.28
25$15.85800$396.45
100$14.24140$1,424.14
250$13.47052$3,367.63
500$13.00590$6,502.95
1,000$12.62353$12,623.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.11320$27,783.00
Manufacturers Standard Package