MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9650ATA+

DigiKey Part Number
MAX9650ATA+-ND
Manufacturer
Manufacturer Product Number
MAX9650ATA+
Description
IC AMP TFT-LCD 8TDFN
Customer Reference
Detailed Description
Video Amp 1 TFT-LCD Panels: VCOM Driver 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9650ATA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Applications
TFT-LCD Panels: VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
35 MHz
Slew Rate
40V/µs
Current - Supply
3.7 mA
Current - Output / Channel
1.3 A
Voltage - Supply, Single/Dual (±)
9V ~ 20V, ±4.5V ~ 10V
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types