ICL3226ECA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6,581
Unit Price: $14.21000
Datasheet

Direct


Texas Instruments
In Stock: 287
Unit Price: $26.71000
Datasheet

Direct


Texas Instruments
In Stock: 1,878
Unit Price: $23.61000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1,048
Unit Price: $72.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 807
Unit Price: $47.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 214
Unit Price: $72.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,986
Unit Price: $94.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,078
Unit Price: $67.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 312
Unit Price: $65.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 532
Unit Price: $51.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,597
Unit Price: $73.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 153
Unit Price: $70.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,855
Unit Price: $10.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,000
Unit Price: $5.03758
Datasheet
ICL3232ECAZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3226ECA-T

DigiKey Part Number
ICL3226ECA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3226ECA-T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3226ECA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types